
DMN6075S-13 | |
|---|---|
DigiKey Part Number | 31-DMN6075S-13TR-ND - Tape & Reel (TR) 31-DMN6075S-13CT-ND - Cut Tape (CT) 31-DMN6075S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6075S-13 |
Description | MOSFET N-CH 60V 2A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 800mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 606 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.32000 | kr.2.32 |
| 10 | kr.1.41300 | kr.14.13 |
| 100 | kr.0.88430 | kr.88.43 |
| 500 | kr.0.65610 | kr.328.05 |
| 1.000 | kr.0.58224 | kr.582.24 |
| 2.000 | kr.0.51990 | kr.1,039.80 |
| 5.000 | kr.0.45233 | kr.2,261.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39817 | kr.3,981.70 |
| 20.000 | kr.0.36402 | kr.7,280.40 |
| 30.000 | kr.0.34662 | kr.10,398.60 |
| 50.000 | kr.0.32706 | kr.16,353.00 |
| 70.000 | kr.0.31548 | kr.22,083.60 |
| 100.000 | kr.0.30476 | kr.30,476.00 |
| Unit Price without VAT: | kr.2.32000 |
|---|---|
| Unit Price with VAT: | kr.2.90000 |









