Similar
Similar
Similar
Similar
Similar

DMN5L06WK-7 | |
|---|---|
DigiKey Part Number | DMN5L06WKDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN5L06WK-7 |
Description | MOSFET N-CH 50V 300MA SOT323 |
Customer Reference | |
Detailed Description | N-Channel 50 V 300mA (Ta) 250mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN5L06WK-7 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250mW (Ta) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 50 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002PW,115 | Nexperia USA Inc. | 18.417 | 1727-4793-1-ND | kr.1.47000 | Similar |
| 2V7002WT1G | onsemi | 0 | 2V7002WT1GOSCT-ND | kr.1.79000 | Similar |
| NTS4001NT1G | onsemi | 1.796 | NTS4001NT1GOSCT-ND | kr.2.69000 | Similar |
| PJC138K-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-PJC138K-AU_R1_000A1CT-ND | kr.1.22000 | Similar |
| RUU002N05T106 | Rohm Semiconductor | 2.584 | RUU002N05T106CT-ND | kr.1.92000 | Similar |






