N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUU002N05T106

DigiKey Part Number
RUU002N05T106TR-ND - Tape & Reel (TR)
RUU002N05T106CT-ND - Cut Tape (CT)
RUU002N05T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUU002N05T106
Description
MOSFET N-CH 50V 200MA UMT3
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3
Datasheet
 Datasheet
EDA/CAD Models
RUU002N05T106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 1mA
Mfr
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
Part Status
Not For New Designs
Power Dissipation (Max)
200mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50 V
Supplier Device Package
UMT3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
2.2Ohm @ 200mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RU1J002YNTCLRohm Semiconductor1.486.910RU1J002YNTCLCT-NDkr.1.46000Similar
BSS138BKW,115Nexperia USA Inc.01727-1262-1-NDkr.1.71000Similar
DMN53D0LW-7Diodes Incorporated0DMN53D0LW-7DICT-NDkr.1.59000Similar
In-Stock: 2.584
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.17300kr.11.73
100kr.0.73290kr.73.29
500kr.0.54106kr.270.53
1.000kr.0.47886kr.478.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39959kr.1,198.77
6.000kr.0.35956kr.2,157.36
9.000kr.0.33915kr.3,052.35
15.000kr.0.31620kr.4,743.00
21.000kr.0.30260kr.6,354.60
30.000kr.0.28937kr.8,681.10
75.000kr.0.26034kr.19,525.50
150.000kr.0.24240kr.36,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500