
DMN4008LFG-7 | |
|---|---|
DigiKey Part Number | DMN4008LFG-7DITR-ND - Tape & Reel (TR) DMN4008LFG-7DICT-ND - Cut Tape (CT) DMN4008LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4008LFG-7 |
Description | MOSFET N-CH 40V 14.4A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14.4A (Ta) 1W (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN4008LFG-7 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3537 pF @ 20 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 3.3V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.00900 | kr.50.09 |
| 100 | kr.3.29360 | kr.329.36 |
| 500 | kr.2.55578 | kr.1,277.89 |
| 1.000 | kr.2.31816 | kr.2,318.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.11820 | kr.4,236.40 |
| 4.000 | kr.1.95000 | kr.7,800.00 |
| 6.000 | kr.1.86431 | kr.11,185.86 |
| 10.000 | kr.1.76803 | kr.17,680.30 |
| 14.000 | kr.1.71104 | kr.23,954.56 |
| 20.000 | kr.1.65564 | kr.33,112.80 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |






