


BUK7M27-80EX | |
|---|---|
DigiKey Part Number | 1727-2561-2-ND - Tape & Reel (TR) 1727-2561-1-ND - Cut Tape (CT) 1727-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M27-80EX |
Description | MOSFET N-CH 80V 30A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 30A (Tc) 62W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M27-80EX Models |
Category | Gate Charge (Qg) (Max) @ Vgs 19.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1306 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 62W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.45200 | kr.54.52 |
| 100 | kr.3.59800 | kr.359.80 |
| 500 | kr.2.80164 | kr.1,400.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.41461 | kr.3,621.92 |
| 3.000 | kr.2.21970 | kr.6,659.10 |
| 4.500 | kr.2.12036 | kr.9,541.62 |
| 7.500 | kr.2.00877 | kr.15,065.78 |
| 10.500 | kr.1.94268 | kr.20,398.14 |
| 15.000 | kr.1.87847 | kr.28,177.05 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |





