Similar
Similar
Similar
Similar

DMN3300U-7 | |
|---|---|
DigiKey Part Number | DMN3300U-7DITR-ND - Tape & Reel (TR) DMN3300U-7DICT-ND - Cut Tape (CT) DMN3300U-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3300U-7 |
Description | MOSFET N-CH 30V 2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 2A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 193 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 4.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH108,215 | Nexperia USA Inc. | 0 | 1727-BSH108,215CT-ND | kr.3.27000 | Similar |
| BSS316NH6327XTSA1 | Infineon Technologies | 332.865 | BSS316NH6327XTSA1CT-ND | kr.2.31000 | Similar |
| IRLML2803TRPBF | Infineon Technologies | 366.643 | IRLML2803PBFCT-ND | kr.3.21000 | Similar |
| PJA3432-AU_R1_000A1 | Panjit International Inc. | 11.175 | 3757-PJA3432-AU_R1_000A1CT-ND | kr.1.79000 | Similar |
| PMV90ENER | Nexperia USA Inc. | 0 | 1727-PMV90ENERCT-ND | kr.2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.54500 | kr.25.45 |
| 100 | kr.1.62690 | kr.162.69 |
| 500 | kr.1.22892 | kr.614.46 |
| 1.000 | kr.1.10047 | kr.1,100.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93708 | kr.2,811.24 |
| 6.000 | kr.0.85473 | kr.5,128.38 |
| 9.000 | kr.0.81276 | kr.7,314.84 |
| 15.000 | kr.0.76559 | kr.11,483.85 |
| 21.000 | kr.0.73765 | kr.15,490.65 |
| 30.000 | kr.0.71051 | kr.21,315.30 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |












