
PJA3432-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3432-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3432-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3432-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3432-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.6A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | PJA3432-AU_R1_000A1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 93 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 200mOhm @ 1.6A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.08300 | kr.10.83 |
| 100 | kr.0.67310 | kr.67.31 |
| 500 | kr.0.49460 | kr.247.30 |
| 1.000 | kr.0.43665 | kr.436.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36278 | kr.1,088.34 |
| 6.000 | kr.0.32547 | kr.1,952.82 |
| 9.000 | kr.0.30643 | kr.2,757.87 |
| 15.000 | kr.0.28503 | kr.4,275.45 |
| 21.000 | kr.0.27234 | kr.5,719.14 |
| 30.000 | kr.0.26000 | kr.7,800.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |


