DMN30H4D0LFDE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.57865
Datasheet
N-Channel 300 V 550mA (Ta) 630mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN30H4D0LFDE-7

DigiKey Part Number
DMN30H4D0LFDE-7DITR-ND - Tape & Reel (TR)
DMN30H4D0LFDE-7DICT-ND - Cut Tape (CT)
DMN30H4D0LFDE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN30H4D0LFDE-7
Description
MOSFET N-CH 300V 550MA 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 550mA (Ta) 630mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
187.3 pF @ 25 V
FET Type
Power Dissipation (Max)
630mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
300 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
U-DFN2020-6 (Type E)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4Ohm @ 300mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN30H4D0LFDE-13Diodes Incorporated031-DMN30H4D0LFDE-13TR-NDkr.0.57865Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.3.40500kr.34.05
100kr.2.20250kr.220.25
500kr.1.68276kr.841.38
1.000kr.1.51526kr.1,515.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.30228kr.3,906.84
6.000kr.1.19499kr.7,169.94
9.000kr.1.14032kr.10,262.88
15.000kr.1.07890kr.16,183.50
21.000kr.1.04253kr.21,893.13
30.000kr.1.00718kr.30,215.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000