N-Channel 30 V 6.6A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3026LVTQ-7

DigiKey Part Number
31-DMN3026LVTQ-7TR-ND - Tape & Reel (TR)
31-DMN3026LVTQ-7CT-ND - Cut Tape (CT)
31-DMN3026LVTQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3026LVTQ-7
Description
MOSFET N-CH 30V 6.6A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.6A (Ta) 1.2W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
643 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TSOT-26
Rds On (Max) @ Id, Vgs
23mOhm @ 6.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDC8886onsemi19.679FDC8886CT-NDkr.5.96000Similar
In-Stock: 395
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.14100kr.31.41
100kr.2.02110kr.202.11
500kr.1.53852kr.769.26
1.000kr.1.38296kr.1,382.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18517kr.3,555.51
6.000kr.1.08551kr.6,513.06
9.000kr.1.03472kr.9,312.48
15.000kr.0.97767kr.14,665.05
21.000kr.0.94388kr.19,821.48
30.000kr.0.91104kr.27,331.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500