
SRF7038A-701Y | |
|---|---|
DigiKey Part Number | 118-SRF7038A-701YTR-ND - Tape & Reel (TR) 118-SRF7038A-701YCT-ND - Cut Tape (CT) 118-SRF7038A-701YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF7038A-701Y |
Description | CMC 700 OHM 4A SHD SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms 4A DCR 15mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - DC 80V |
Manufacturer Bourns Inc. | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Height (Max) 0.150" (3.80mm) |
Current Rating (Max) 4A | Package / Case Horizontal, 4 PC Pad |
DC Resistance (DCR) (Max) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.54000 | kr.6.54 |
| 10 | kr.5.70500 | kr.57.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.95241 | kr.7,428.62 |
| 3.000 | kr.4.67073 | kr.14,012.19 |
| 4.500 | kr.4.51367 | kr.20,311.52 |
| 7.500 | kr.4.35319 | kr.32,648.92 |
| Unit Price without VAT: | kr.6.54000 |
|---|---|
| Unit Price with VAT: | kr.8.17500 |






