DMN3018SFGQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.11816

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.3.80000
Datasheet
N-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3018SFGQ-7

DigiKey Part Number
DMN3018SFGQ-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN3018SFGQ-7
Description
MOSFET N-CH 30V 8.5A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8.5A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 10 V
Mfr
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
697 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
21mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3018SFG-13Diodes Incorporated0DMN3018SFG-13DICT-NDkr.4.69000Parametric Equivalent
DMN3018SFG-7Diodes Incorporated031-DMN3018SFG-7CT-NDkr.4.69000Parametric Equivalent
DMN3018SFGQ-13Diodes Incorporated0DMN3018SFGQ-13-NDkr.1.11816Parametric Equivalent
AON7408Alpha & Omega Semiconductor Inc.0785-1307-1-NDkr.3.80000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.21709kr.2,434.18
4.000kr.1.11090kr.4,443.60
6.000kr.1.09060kr.6,543.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.21709
Unit Price with VAT:kr.1.52136