Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AON7408 | |
|---|---|
DigiKey Part Number | 785-1307-2-ND - Tape & Reel (TR) 785-1307-1-ND - Cut Tape (CT) 785-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7408 |
Description | MOSFET N-CH 30V 10A/18A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 18A (Tc) 3.1W (Ta), 11W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7408 Models |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 448 pF @ 15 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 11W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONR32320C | Alpha & Omega Semiconductor Inc. | 9.632 | 785-AONR32320CCT-ND | kr.0.54000 | Similar |
| BSZ040N04LSGATMA1 | Infineon Technologies | 0 | BSZ040N04LSGATMA1CT-ND | kr.1.31000 | Similar |
| DMN3018SFG-13 | Diodes Incorporated | 0 | DMN3018SFG-13DICT-ND | kr.0.63000 | Similar |
| DMN3024SFG-13 | Diodes Incorporated | 0 | DMN3024SFG-13DI-ND | kr.0.17132 | Similar |
| DMN3025LFG-7 | Diodes Incorporated | 19.539 | DMN3025LFG-7CT-ND | kr.0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.81054 | kr.4,052.70 |
| 10.000 | kr.0.77132 | kr.7,713.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |






