
DMN3008SFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN3008SFGQ-7TR-ND - Tape & Reel (TR) 31-DMN3008SFGQ-7CT-ND - Cut Tape (CT) 31-DMN3008SFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3008SFGQ-7 |
Description | MOSFET N-CH 30V PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.6A (Ta), 62A (Tc) 900mW (Ta) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMN3008SFGQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3690 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 900mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 13.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4404P-AU_R2_000A1 | Panjit International Inc. | 2.901 | 3757-PJQ4404P-AU_R2_000A1CT-ND | kr.6.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.63600 | kr.56.36 |
| 100 | kr.3.72480 | kr.372.48 |
| 500 | kr.2.90460 | kr.1,452.30 |
| 1.000 | kr.2.64055 | kr.2,640.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.41833 | kr.4,836.66 |
| 4.000 | kr.2.23143 | kr.8,925.72 |
| 6.000 | kr.2.13623 | kr.12,817.38 |
| 10.000 | kr.2.02926 | kr.20,292.60 |
| 14.000 | kr.1.96595 | kr.27,523.30 |
| 20.000 | kr.1.90441 | kr.38,088.20 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

