N-Channel 30 V 15A (Ta), 60A (Tc) 2W (Ta), 31W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4404P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4404P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4404P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4404P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4404P-AU_R2_000A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 60A (Tc) 2W (Ta), 31W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1323 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2W (Ta), 31W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN3333-8
Rds On (Max) @ Id, Vgs
6mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ4404P_R2_00001Panjit International Inc.83757-PJQ4404P_R2_00001CT-NDkr.5.77000Parametric Equivalent
In-Stock: 2.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.83600kr.38.36
100kr.2.49350kr.249.35
500kr.1.91442kr.957.21
1.000kr.1.72765kr.1,727.65
2.000kr.1.57042kr.3,140.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.40021kr.7,001.05
10.000kr.1.29502kr.12,950.20
15.000kr.1.24143kr.18,621.45
25.000kr.1.18123kr.29,530.75
35.000kr.1.14558kr.40,095.30
50.000kr.1.11267kr.55,633.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750