
DMN2300UFD-7 | |
|---|---|
DigiKey Part Number | 31-DMN2300UFD-7TR-ND - Tape & Reel (TR) 31-DMN2300UFD-7CT-ND - Cut Tape (CT) 31-DMN2300UFD-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2300UFD-7 |
Description | MOSFET N-CH 20V 1.21A 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.21A (Ta) 470mW (Ta) Surface Mount X1-DFN1212-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 67.62 pF @ 25 V |
FET Type | Power Dissipation (Max) 470mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X1-DFN1212-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 900mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2300UFD-7 | Diodes Incorporated | 303 | 31-DMN2300UFD-7CT-ND | kr.3.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.23100 | kr.22.31 |
| 100 | kr.1.41920 | kr.141.92 |
| 500 | kr.1.06700 | kr.533.50 |
| 1.000 | kr.0.95323 | kr.953.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80849 | kr.2,425.47 |
| 6.000 | kr.0.73553 | kr.4,413.18 |
| 9.000 | kr.0.69833 | kr.6,284.97 |
| 15.000 | kr.0.65653 | kr.9,847.95 |
| 21.000 | kr.0.63176 | kr.13,266.96 |
| 30.000 | kr.0.60770 | kr.18,231.00 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |


