DMN10H220LFDF-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.07523
Datasheet
U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220LFDF-7

DigiKey Part Number
31-DMN10H220LFDF-7TR-ND - Tape & Reel (TR)
31-DMN10H220LFDF-7CT-ND - Cut Tape (CT)
31-DMN10H220LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN10H220LFDF-7
Description
MOSFET BVDSS: 61V~100V U-DFN2020
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.2A (Ta) 1.1W (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
225mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
384 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.16000kr.3.16
10kr.1.93500kr.19.35
100kr.1.22810kr.122.81
500kr.0.92094kr.460.47
1.000kr.0.82154kr.821.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67428kr.2,022.84
6.000kr.0.61246kr.3,674.76
9.000kr.0.58094kr.5,228.46
15.000kr.0.54552kr.8,182.80
21.000kr.0.52453kr.11,015.13
30.000kr.0.50413kr.15,123.90
75.000kr.0.47408kr.35,556.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.16000
Unit Price with VAT:kr.3.95000