
DMG6602SVTQ-7 | |
|---|---|
DigiKey Part Number  | DMG6602SVTQ-7DITR-ND - Tape & Reel (TR) DMG6602SVTQ-7DICT-ND - Cut Tape (CT) DMG6602SVTQ-7DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DMG6602SVTQ-7  | 
Description  | MOSFET N/P-CH 30V 3.4A TSOT26  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Mosfet Array 30V 3.4A, 2.8A 840mW Surface Mount TSOT-26  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | MOSFET (Metal Oxide)  | |
Configuration  | N and P-Channel  | |
FET Feature  | -  | |
Drain to Source Voltage (Vdss)  | 30V  | |
Current - Continuous Drain (Id) @ 25°C  | 3.4A, 2.8A  | |
Rds On (Max) @ Id, Vgs  | 60mOhm @ 3.1A, 10V  | |
Vgs(th) (Max) @ Id  | 2.3V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 13nC @ 10V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 400pF @ 15V  | |
Power - Max  | 840mW  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6 Thin, TSOT-23-6  | |
Supplier Device Package  | TSOT-26  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.02200 | kr.20.22 | 
| 100 | kr.1.28320 | kr.128.32 | 
| 500 | kr.0.96384 | kr.481.92 | 
| 1.000 | kr.0.86061 | kr.860.61 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.61239 | kr.1,837.17 | 
| 6.000 | kr.0.54721 | kr.3,283.26 | 
| 9.000 | kr.0.54476 | kr.4,902.84 | 
| 15.000 | kr.0.54198 | kr.8,129.70 | 
| 21.000 | kr.0.54031 | kr.11,346.51 | 
| 30.000 | kr.0.53062 | kr.15,918.60 | 
| 75.000 | kr.0.50400 | kr.37,800.00 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 











