
CAY10-473J4LF | |
|---|---|
DigiKey Part Number | CAY10-473J4LFTR-ND - Tape & Reel (TR) CAY10-473J4LFCT-ND - Cut Tape (CT) CAY10-473J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-473J4LF |
Description | RES ARRAY 4 RES 47K OHM 0804 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-473J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.12280 | kr.3.07 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.09340 | kr.9.34 |
| 250 | kr.0.07912 | kr.19.78 |
| 500 | kr.0.06988 | kr.34.94 |
| 1.000 | kr.0.06202 | kr.62.02 |
| 5.000 | kr.0.04803 | kr.240.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04344 | kr.434.40 |
| 20.000 | kr.0.03955 | kr.791.00 |
| 30.000 | kr.0.03755 | kr.1,126.50 |
| 50.000 | kr.0.03529 | kr.1,764.50 |
| 70.000 | kr.0.03394 | kr.2,375.80 |
| 100.000 | kr.0.03262 | kr.3,262.00 |
| 120.000 | kr.0.03199 | kr.3,838.80 |
| 240.000 | kr.0.02981 | kr.7,154.40 |
| 250.000 | kr.0.02970 | kr.7,425.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


