
DMC4050SSD-13 | |
|---|---|
DigiKey Part Number | DMC4050SSD-13TR-ND - Tape & Reel (TR) DMC4050SSD-13CT-ND - Cut Tape (CT) DMC4050SSD-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC4050SSD-13 |
Description | MOSFET N/P-CH 40V 5.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 5.3A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC4050SSD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 5.3A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37.56nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1790.8pF @ 20V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.88200 | kr.48.82 |
| 100 | kr.3.20360 | kr.320.36 |
| 500 | kr.2.48326 | kr.1,241.63 |
| 1.000 | kr.2.25121 | kr.2,251.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99994 | kr.4,999.85 |
| 5.000 | kr.1.84462 | kr.9,223.10 |
| 7.500 | kr.1.76551 | kr.13,241.32 |
| 12.500 | kr.1.67660 | kr.20,957.50 |
| 17.500 | kr.1.62397 | kr.28,419.47 |
| 25.000 | kr.1.57283 | kr.39,320.75 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |









