
1N6479-E3/96 | |
|---|---|
DigiKey Part Number | 112-1N6479-E3/96TR-ND - Tape & Reel (TR) 112-1N6479-E3/96CT-ND - Cut Tape (CT) 112-1N6479-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6479-E3/96 |
Description | DIODE STANDARD 100V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | 1N6479-E3/96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.2.04200 | kr.20.42 |
| 100 | kr.1.47010 | kr.147.01 |
| 500 | kr.1.10912 | kr.554.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.60761 | kr.911.41 |
| 3.000 | kr.0.60399 | kr.1,811.97 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

