
DGD2103S8-13 | |
|---|---|
DigiKey Part Number | DGD2103S8-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DGD2103S8-13 |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SO |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGD2103MS8-13 | Diodes Incorporated | 2.282 | DGD2103MS8-13DICT-ND | kr.7.73000 | Similar |
| IRS2103STRPBF | Infineon Technologies | 2.236 | 448-IRS2103STRPBFCT-ND | kr.6.97000 | Direct |
| IR2103STRPBF | Infineon Technologies | 5.168 | IR2103SPBFCT-ND | kr.9.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.40661 | kr.8,516.52 |
| 5.000 | kr.3.23628 | kr.16,181.40 |
| 12.500 | kr.3.11461 | kr.38,932.62 |
| Unit Price without VAT: | kr.3.40661 |
|---|---|
| Unit Price with VAT: | kr.4.25826 |

