Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRS2103STRPBF

DigiKey Part Number
448-IRS2103STRPBFTR-ND - Tape & Reel (TR)
448-IRS2103STRPBFCT-ND - Cut Tape (CT)
448-IRS2103STRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRS2103STRPBF
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IRS2103STRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
290mA, 600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
70ns, 35ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.716
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.27000kr.8.27
10kr.5.97400kr.59.74
25kr.5.39480kr.134.87
100kr.4.75940kr.475.94
250kr.4.45624kr.1,114.06
500kr.4.27342kr.2,136.71
1.000kr.4.12298kr.4,122.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.96410kr.9,910.25
5.000kr.3.86837kr.19,341.85
7.500kr.3.82043kr.28,653.22
12.500kr.3.76730kr.47,091.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.27000
Unit Price with VAT:kr.10.33750