
| DFLZ24-7 | |
|---|---|
| DigiKey Part Number | DFLZ24DITR-ND - Tape & Reel (TR) DFLZ24DICT-ND - Cut Tape (CT) DFLZ24DIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DFLZ24-7 | 
| Description | DIODE ZENER 24V 1W POWERDI 123 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 24 V 1 W ±6% Surface Mount PowerDI™ 123 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DFLZ24-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±6% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | PowerDI™ 123 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 | 
| 10 | kr.1.45900 | kr.14.59 | 
| 100 | kr.0.92800 | kr.92.80 | 
| 500 | kr.0.69120 | kr.345.60 | 
| 1.000 | kr.0.62080 | kr.620.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.57600 | kr.1,728.00 | 
| 6.000 | kr.0.57360 | kr.3,441.60 | 
| 9.000 | kr.0.56448 | kr.5,080.32 | 
| 15.000 | kr.0.53062 | kr.7,959.30 | 
| 21.000 | kr.0.50400 | kr.10,584.00 | 
| Unit Price without VAT: | kr.1.98000 | 
|---|---|
| Unit Price with VAT: | kr.2.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark