Direct
Similar
Similar
Similar
Similar
Similar

BZX585-C5V6,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C5V6,135TR-ND - Tape & Reel (TR) 1727-BZX585-C5V6,135CT-ND - Cut Tape (CT) 1727-BZX585-C5V6,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C5V6,135 |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V6T1G | onsemi | 696 | MM5Z5V6T1GOSCT-ND | kr.1.33000 | Direct |
| BZT52C5V6K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C5V6KTR-ND | kr.0.28631 | Similar |
| EDZVFHT2R5.6B | Rohm Semiconductor | 29.339 | EDZVFHT2R5.6BCT-ND | kr.1.52000 | Similar |
| MM5Z5V6ST1G | onsemi | 34.450 | MM5Z5V6ST1GOSCT-ND | kr.1.59000 | Similar |
| SZMM5Z5V6ST1G | onsemi | 97 | 488-SZMM5Z5V6ST1GCT-ND | kr.3.30000 | Similar |













