
DFLZ12Q-7 | |
|---|---|
DigiKey Part Number | 31-DFLZ12Q-7TR-ND - Tape & Reel (TR) 31-DFLZ12Q-7CT-ND - Cut Tape (CT) 31-DFLZ12Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ12Q-7 |
Description | DIODE ZENER 12V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package PowerDI™ 123 |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 7.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.25900 | kr.32.59 |
| 100 | kr.2.10300 | kr.210.30 |
| 500 | kr.1.60352 | kr.801.76 |
| 1.000 | kr.1.44241 | kr.1,442.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23763 | kr.3,712.89 |
| 6.000 | kr.1.13446 | kr.6,806.76 |
| 9.000 | kr.1.08189 | kr.9,737.01 |
| 15.000 | kr.1.02282 | kr.15,342.30 |
| 21.000 | kr.0.98784 | kr.20,744.64 |
| 30.000 | kr.0.95386 | kr.28,615.80 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |




