1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q0805G-102-T

DigiKey Part Number
535-AFBC-Q0805G-102-TTR-ND - Tape & Reel (TR)
535-AFBC-Q0805G-102-TCT-ND - Cut Tape (CT)
535-AFBC-Q0805G-102-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q0805G-102-T
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Abracon LLC
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.057" (1.45mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Features
Automotive
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
25kr.0.32200kr.8.05
50kr.0.29040kr.14.52
100kr.0.25990kr.25.99
250kr.0.22392kr.55.98
500kr.0.19946kr.99.73
1.000kr.0.17676kr.176.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.15574kr.311.48
4.000kr.0.13622kr.544.88
6.000kr.0.12545kr.752.70
10.000kr.0.11248kr.1,124.80
14.000kr.0.10430kr.1,460.20
20.000kr.0.10303kr.2,060.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750