Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9711-7

DigiKey Part Number
DDZ9711DITR-ND - Tape & Reel (TR)
DDZ9711DICT-ND - Cut Tape (CT)
DDZ9711DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9711-7
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 20.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5254B TR PBFREECentral Semiconductor Corp3.9751514-CMHZ5254BTRPBFREECT-NDkr.3.42000Similar
MMSZ5254B-TPMCC (Micro Commercial Components)447.0831505-MMSZ5254B-TPTR-CHPkr.0.15533Similar
SZMMSZ5254ET1Gonsemi26.820488-SZMMSZ5254ET1GCT-NDkr.3.17000Similar
In-Stock: 3.047
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.15400kr.11.54
100kr.0.71900kr.71.90
500kr.0.52900kr.264.50
1.000kr.0.46751kr.467.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38911kr.1,167.33
6.000kr.0.34951kr.2,097.06
9.000kr.0.32931kr.2,963.79
15.000kr.0.30660kr.4,599.00
21.000kr.0.29314kr.6,155.94
30.000kr.0.28006kr.8,401.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500