Zener Diode 18 V 470 mW ±3% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ18C-7

DigiKey Part Number
DDZ18CDITR-ND - Tape & Reel (TR)
DDZ18CDICT-ND - Cut Tape (CT)
DDZ18CDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ18C-7
Description
DIODE ZENER 18V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 470 mW ±3% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±3%
Supplier Device Package
SOD-123
Power - Max
470 mW
Base Product Number
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B18Diotec Semiconductor10.4784878-BZT52B18CT-NDkr.1.20000Similar
BZT52B18-E3-08Vishay General Semiconductor - Diodes Division15.559BZT52B18-E3-08GICT-NDkr.2.92000Similar
BZT52B18-E3-18Vishay General Semiconductor - Diodes Division21.037BZT52B18-E3-18GICT-NDkr.2.92000Similar
BZT52B18-G3-08Vishay General Semiconductor - Diodes Division14.750112-BZT52B18-G3-08CT-NDkr.2.41000Similar
BZT52C18-E3-08Vishay General Semiconductor - Diodes Division12.066BZT52C18-E3-08GICT-NDkr.2.85000Similar
In-Stock: 2.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.91300kr.9.13
100kr.0.56430kr.56.43
500kr.0.41274kr.206.37
1.000kr.0.36347kr.363.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30060kr.901.80
6.000kr.0.26886kr.1,613.16
9.000kr.0.25265kr.2,273.85
15.000kr.0.23442kr.3,516.30
21.000kr.0.22362kr.4,696.02
30.000kr.0.21311kr.6,393.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000