


BZT52B18-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B18-E3-08GITR-ND - Tape & Reel (TR) BZT52B18-E3-08GICT-ND - Cut Tape (CT) BZT52B18-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B18-E3-08 |
Description | DIODE ZENER 18V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.85100 | kr.8.51 |
| 100 | kr.0.36480 | kr.36.48 |
| 500 | kr.0.35840 | kr.179.20 |
| 1.000 | kr.0.34560 | kr.345.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32742 | kr.982.26 |
| 6.000 | kr.0.29359 | kr.1,761.54 |
| 9.000 | kr.0.27632 | kr.2,486.88 |
| 15.000 | kr.0.18560 | kr.2,784.00 |
| 21.000 | kr.0.18400 | kr.3,864.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |


