Similar
Similar
Similar
Similar



DDZ11C-7 | |
|---|---|
DigiKey Part Number | DDZ11C-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ11C-7 |
Description | DIODE ZENER 11.1V 470MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11.1 V 470 mW ±2.52% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.52% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19200 | kr.576.00 |
| 6.000 | kr.0.17280 | kr.1,036.80 |
| 9.000 | kr.0.15120 | kr.1,360.80 |
| Unit Price without VAT: | kr.0.19200 |
|---|---|
| Unit Price with VAT: | kr.0.24000 |




