Similar

NZH11C,115 | |
|---|---|
DigiKey Part Number | 1727-5058-2-ND - Tape & Reel (TR) 1727-5058-1-ND - Cut Tape (CT) 1727-5058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZH11C,115 |
Description | DIODE ZENER 11V 500MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±3% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 40 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5241B RHG | Taiwan Semiconductor Corporation | 2.986 | 1801-MMSZ5241BRHGCT-ND | kr.1.46000 | Similar |


