DDTA143FUA-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.27835
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143FUA-7-F

DigiKey Part Number
DDTA143FUA-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA143FUA-7-F
Description
TRANS PREBIAS PNP 50V SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-70, SOT-323
Resistors Included
R1 and R2
Supplier Device Package
SOT-323
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
22 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA143FUA-7-FDiodes Incorporated0DDTA143FUA-FDI-NDkr.0.27835Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27835kr.835.05
6.000kr.0.24894kr.1,493.64
9.000kr.0.23393kr.2,105.37
15.000kr.0.21706kr.3,255.90
21.000kr.0.20705kr.4,348.05
30.000kr.0.19733kr.5,919.90
75.000kr.0.17596kr.13,197.00
150.000kr.0.16276kr.24,414.00
300.000kr.0.15166kr.45,498.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.27835
Unit Price with VAT:kr.0.34794