DDTA143EE-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 16.499
Unit Price: kr.1.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 227
Unit Price: kr.3.04000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.480
Unit Price: kr.1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.988
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 38.000
Unit Price: kr.1.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.264
Unit Price: kr.2.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.012
Unit Price: kr.2.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.768
Unit Price: kr.3.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA143EE-7-F

DigiKey Part Number
31-DDTA143EE-7-FTR-ND - Tape & Reel (TR)
31-DDTA143EE-7-FCT-ND - Cut Tape (CT)
31-DDTA143EE-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTA143EE-7-F
Description
TRANS PREBIAS PNP 50V SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SOT-523
Resistors Included
R1 and R2
Supplier Device Package
SOT-523
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114EETLRohm Semiconductor16.499DTA114EETLCT-NDkr.1.90000Similar
DTA115EETLRohm Semiconductor227DTA115EETLCT-NDkr.3.04000Similar
DTA123EETLRohm Semiconductor5.480DTA123EETLCT-NDkr.1.97000Similar
DTA124EETLRohm Semiconductor2.988DTA124EETLCT-NDkr.1.33000Similar
DTA143EET1Gonsemi38.000DTA143EET1GOSCT-NDkr.1.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.13500kr.11.35
100kr.0.70560kr.70.56
500kr.0.51924kr.259.62
1.000kr.0.45883kr.458.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.38190kr.1,145.70
6.000kr.0.34304kr.2,058.24
9.000kr.0.32321kr.2,908.89
15.000kr.0.30093kr.4,513.95
21.000kr.0.28772kr.6,042.12
30.000kr.0.27487kr.8,246.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000