PDTA143EM,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.81852
Datasheet

Similar


onsemi
In Stock: 7.900
Unit Price: kr.1.78000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA143EM,315

DigiKey Part Number
1727-3022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA143EM,315
Description
TRANS PREBIAS PNP 50V SOT883
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883
Datasheet
 Datasheet
EDA/CAD Models
PDTA143EM,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Nexperia USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
1µA
Transistor Type
PNP - Pre-Biased
Power - Max
250 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-101, SOT-883
Resistors Included
R1 and R2
Supplier Device Package
SOT-883
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA114YLP-7Diodes Incorporated031-DDTA114YLP-7CT-NDkr.3.87000Similar
DDTA144ELP-7Diodes Incorporated031-DDTA144ELP-7TR-NDkr.0.81852Similar
DTA143EM3T5Gonsemi7.900488-DTA143EM3T5GCT-NDkr.1.78000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes