Similar
Similar
Similar
Similar
Parametric Equivalent

DDC115EU-7-F | |
|---|---|
DigiKey Part Number | DDC115EU-7-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC115EU-7-F |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 100kOhms | Base Product Number |
Resistor - Emitter Base (R2) 100kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR10PNB6327XT | Infineon Technologies | 0 | BCR10PNB6327XTTR-ND | kr.0.27319 | Similar |
| BCR10PNH6327XTSA1 | Infineon Technologies | 29 | BCR10PNH6327XTSA1CT-ND | kr.2.54000 | Similar |
| BCR10PNH6727XTSA1 | Infineon Technologies | 0 | BCR10PNH6727XTSA1TR-ND | kr.0.42862 | Similar |
| BCR10PNH6730XTMA1 | Infineon Technologies | 0 | BCR10PNH6730XTMA1TR-ND | kr.0.00000 | Similar |
| DDC115EU-7-F | Diodes Incorporated | 0 | DDC115EU-7-FDI-ND | kr.0.72242 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72242 | kr.2,167.26 |
| 6.000 | kr.0.65682 | kr.3,940.92 |
| 9.000 | kr.0.62338 | kr.5,610.42 |
| 15.000 | kr.0.58580 | kr.8,787.00 |
| 21.000 | kr.0.56354 | kr.11,834.34 |
| 30.000 | kr.0.54191 | kr.16,257.30 |
| 75.000 | kr.0.49928 | kr.37,446.00 |
| Unit Price without VAT: | kr.0.72242 |
|---|---|
| Unit Price with VAT: | kr.0.90303 |



