Similar
Similar
Similar
Similar
Similar

DCX115EU-7-F | |
|---|---|
DigiKey Part Number | DCX115EU-7-FDITR-ND - Tape & Reel (TR) DCX115EU-7-FDICT-ND - Cut Tape (CT) DCX115EU-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCX115EU-7-F |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 100kOhms | |
Resistor - Emitter Base (R2) | 100kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.78700 | kr.17.87 |
| 100 | kr.1.12880 | kr.112.88 |
| 500 | kr.0.84378 | kr.421.89 |
| 1.000 | kr.0.75175 | kr.751.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63455 | kr.1,903.65 |
| 6.000 | kr.0.57545 | kr.3,452.70 |
| 9.000 | kr.0.54531 | kr.4,907.79 |
| 15.000 | kr.0.51143 | kr.7,671.45 |
| 21.000 | kr.0.49137 | kr.10,318.77 |
| 30.000 | kr.0.47186 | kr.14,155.80 |
| 75.000 | kr.0.42906 | kr.32,179.50 |
| 150.000 | kr.0.42328 | kr.63,492.00 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |



