Zener Diode 5.61 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z5V6BF-7

DigiKey Part Number
31-D3Z5V6BF-7TR-ND - Tape & Reel (TR)
31-D3Z5V6BF-7CT-ND - Cut Tape (CT)
31-D3Z5V6BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z5V6BF-7
Description
DIODE ZENER 5.61V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.61 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z5V6BF-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.564
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.78000kr.7.80
100kr.0.48180kr.48.18
500kr.0.35086kr.175.43
1.000kr.0.30825kr.308.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25394kr.761.82
6.000kr.0.22650kr.1,359.00
9.000kr.0.21248kr.1,912.32
15.000kr.0.19672kr.2,950.80
21.000kr.0.18737kr.3,934.77
30.000kr.0.17828kr.5,348.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750