


ERT-J1VT224J | |
|---|---|
DigiKey Part Number | P124043TR-ND - Tape & Reel (TR) P124043CT-ND - Cut Tape (CT) P124043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT224J |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 220k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 5 | kr.0.83600 | kr.4.18 |
| 10 | kr.0.78600 | kr.7.86 |
| 25 | kr.0.72520 | kr.18.13 |
| 50 | kr.0.68340 | kr.34.17 |
| 100 | kr.0.64670 | kr.64.67 |
| 500 | kr.0.57262 | kr.286.31 |
| 1.000 | kr.0.54511 | kr.545.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48748 | kr.1,949.92 |
| 8.000 | kr.0.46685 | kr.3,734.80 |
| 12.000 | kr.0.45560 | kr.5,467.20 |
| 20.000 | kr.0.44222 | kr.8,844.40 |
| 28.000 | kr.0.43387 | kr.12,148.36 |
| 40.000 | kr.0.42540 | kr.17,016.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |



