17V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 (Type SA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12V0HA1U2SLP-7B

DigiKey Part Number
31-D12V0HA1U2SLP-7BTR-ND - Tape & Reel (TR)
31-D12V0HA1U2SLP-7BCT-ND - Cut Tape (CT)
31-D12V0HA1U2SLP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D12V0HA1U2SLP-7B
Description
TVS DIODE 12VWM 17VC X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
17V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 (Type SA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
630W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
140pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
2-XDFN
Voltage - Breakdown (Min)
13.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.540
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.37600kr.13.76
100kr.0.86100kr.86.10
500kr.0.63678kr.318.39
1.000kr.0.56432kr.564.32
2.000kr.0.50318kr.1,006.36
5.000kr.0.43685kr.2,184.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39578kr.3,957.80
20.000kr.0.36122kr.7,224.40
30.000kr.0.34361kr.10,308.30
50.000kr.0.32381kr.16,190.50
70.000kr.0.31209kr.21,846.30
100.000kr.0.30070kr.30,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500