
D1213A-04S-7 | |
|---|---|
DigiKey Part Number | D1213A-04S-7DITR-ND - Tape & Reel (TR) D1213A-04S-7DICT-ND - Cut Tape (CT) D1213A-04S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-04S-7 |
Description | TVS DIODE 3.3VWM 10VC SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-04S-7 Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP0504FATCT | Semtech Corporation | 31.097 | RCLAMP0504FATCTCT-ND | kr.12.56000 | Similar |
| SP3002-04JTG | Littelfuse Inc. | 41.091 | F2916CT-ND | kr.8.08000 | Similar |
| TPD4E001DCKR | Texas Instruments | 12.823 | 296-28779-1-ND | kr.5.77000 | Similar |
| TPD4S009DCKR | Texas Instruments | 8.050 | 296-24471-1-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.53000 | kr.3.53 |
| 10 | kr.2.17300 | kr.21.73 |
| 100 | kr.1.38010 | kr.138.01 |
| 500 | kr.1.03612 | kr.518.06 |
| 1.000 | kr.0.92509 | kr.925.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78377 | kr.2,351.31 |
| 6.000 | kr.0.71252 | kr.4,275.12 |
| 9.000 | kr.0.67620 | kr.6,085.80 |
| 15.000 | kr.0.63538 | kr.9,530.70 |
| 21.000 | kr.0.61120 | kr.12,835.20 |
| 30.000 | kr.0.58770 | kr.17,631.00 |
| Unit Price without VAT: | kr.3.53000 |
|---|---|
| Unit Price with VAT: | kr.4.41250 |










