
SZNUP3125WTT1G | |
---|---|
DigiKey Part Number | 488-SZNUP3125WTT1GTR-ND - Tape & Reel (TR) 488-SZNUP3125WTT1GCT-ND - Cut Tape (CT) 488-SZNUP3125WTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP3125WTT1G |
Description | TVS DIODE 32VWM 60VC SC703 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP3125WTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 32V (Max) | |
Voltage - Breakdown (Min) | 35.6V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 5.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.2.13800 | kr.21.38 |
100 | kr.1.44320 | kr.144.32 |
500 | kr.1.08852 | kr.544.26 |
1.000 | kr.0.81914 | kr.819.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.65286 | kr.1,958.58 |
6.000 | kr.0.62720 | kr.3,763.20 |
9.000 | kr.0.61793 | kr.5,561.37 |
15.000 | kr.0.61485 | kr.9,222.75 |
21.000 | kr.0.61300 | kr.12,873.00 |
75.000 | kr.0.58960 | kr.44,220.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |