Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C4V3Q-13-F | |
|---|---|
DigiKey Part Number | 31-BZX84C4V3Q-13-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C4V3Q-13-F |
Description | DIODE ZENER 4.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±6.98% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26135 | kr.2,613.50 |
| 20.000 | kr.0.23716 | kr.4,743.20 |
| 30.000 | kr.0.22483 | kr.6,744.90 |
| 50.000 | kr.0.21098 | kr.10,549.00 |
| 70.000 | kr.0.20277 | kr.14,193.90 |
| 100.000 | kr.0.19479 | kr.19,479.00 |
| 250.000 | kr.0.18141 | kr.45,352.50 |
| Unit Price without VAT: | kr.0.26135 |
|---|---|
| Unit Price with VAT: | kr.0.32669 |




