Parametric Equivalent

BZX84C39S-7-F | |
|---|---|
DigiKey Part Number | BZX84C39S-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39S-7-F |
Description | DIODE ZENER ARRAY 39V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 39 V 200 mW ±5.13% SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C39S-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 39 V | |
Tolerance | ±5.13% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34236 | kr.1,027.08 |
| 6.000 | kr.0.31066 | kr.1,863.96 |
| 9.000 | kr.0.30432 | kr.2,738.88 |
| 15.000 | kr.0.29957 | kr.4,493.55 |
| Unit Price without VAT: | kr.0.34236 |
|---|---|
| Unit Price with VAT: | kr.0.42795 |


