Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C33-7 | |
|---|---|
DigiKey Part Number | BZX84C33DITR-ND - Tape & Reel (TR) BZX84C33DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C33-7 |
Description | DIODE ZENER 33V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.33941 | kr.10,182.30 |
| 75.000 | kr.0.31700 | kr.23,775.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |





