Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZX84-C33,235 | |
|---|---|
DigiKey Part Number | 1727-8508-2-ND - Tape & Reel (TR) 1727-8508-1-ND - Cut Tape (CT) 1727-8508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C33,235 |
Description | DIODE ZENER 33V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C33,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.54800 | kr.5.48 |
| 50 | kr.0.38960 | kr.19.48 |
| 100 | kr.0.33670 | kr.33.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14075 | kr.1,407.50 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |






