BZX84C22-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4.258
Unit Price: kr.1.22000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 379
Unit Price: kr.2.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 467.897
Unit Price: kr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.35355
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.15693
Datasheet

Similar


onsemi
In Stock: 4.729
Unit Price: kr.1.35000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22344
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31861
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.14600
Datasheet

Similar


onsemi
In Stock: 59.440
Unit Price: kr.1.03000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 984
Unit Price: kr.4.44000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41587
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.77000
Datasheet
Zener Diode 22 V 300 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22-7

DigiKey Part Number
BZX84C22DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C22-7
Description
DIODE ZENER 22V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.34423kr.10,326.90
75.000kr.0.32150kr.24,112.50
Unit Price without VAT:kr.0.34423
Unit Price with VAT:kr.0.43029