Similar
Similar
Similar
Similar

BZT585B30T-7 | |
|---|---|
DigiKey Part Number | BZT585B30T-7DITR-ND - Tape & Reel (TR) BZT585B30T-7DICT-ND - Cut Tape (CT) BZT585B30T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B30T-7 |
Description | DIODE ZENER 30V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B30T-7 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B30,115 | Nexperia USA Inc. | 0 | 1727-BZX585-B30,115CT-ND | kr.0.00000 | Similar |
| BZX585-C30,115 | Nexperia USA Inc. | 0 | 1727-2977-1-ND | kr.0.00000 | Similar |
| DZ2S30000L | Panasonic Industry | 0 | DZ2S30000LTR-ND | kr.0.63831 | Similar |
| SZMM5Z30VT1G | onsemi | 21.234 | SZMM5Z30VT1GOSCT-ND | kr.3.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.85000 | kr.8.50 |
| 100 | kr.0.52690 | kr.52.69 |
| 500 | kr.0.38472 | kr.192.36 |
| 1.000 | kr.0.33843 | kr.338.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27942 | kr.838.26 |
| 6.000 | kr.0.24960 | kr.1,497.60 |
| 9.000 | kr.0.23438 | kr.2,109.42 |
| 15.000 | kr.0.21726 | kr.3,258.90 |
| 21.000 | kr.0.20711 | kr.4,349.31 |
| 30.000 | kr.0.19725 | kr.5,917.50 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |






