Direct
Similar
Similar
Similar

BZX585-C30,115 | |
|---|---|
DigiKey Part Number | 1727-2977-2-ND - Tape & Reel (TR) 1727-2977-1-ND - Cut Tape (CT) 1727-2977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C30,115 |
Description | DIODE ZENER 30V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z30VT1G | onsemi | 21.234 | SZMM5Z30VT1GOSCT-ND | kr.3.36000 | Direct |
| BZX584B30 RSG | Taiwan Semiconductor Corporation | 7.900 | 1801-BZX584B30RSGCT-ND | kr.1.39000 | Similar |
| CZRU52C30 | Comchip Technology | 0 | 641-1047-2-ND | kr.0.39273 | Similar |
| CZRUR52C30 | Comchip Technology | 0 | CZRUR52C30-ND | kr.0.41572 | Similar |
| DDZ9713T-7 | Diodes Incorporated | 0 | DDZ9713T-7DITR-ND | kr.0.52174 | Similar |







