
BZT52C8V2TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C8V2TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C8V2TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C8V2TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2TQ-7-F |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±6.1% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.1% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z8V2ST5G | onsemi | 0 | 488-SZMM5Z8V2ST5GCT-ND | kr.3.23000 | Parametric Equivalent |
| SZMM5Z8V2T5G | onsemi | 35 | 488-SZMM5Z8V2T5GCT-ND | kr.2.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97000 | kr.9.70 |
| 100 | kr.0.60100 | kr.60.10 |
| 500 | kr.0.44024 | kr.220.12 |
| 1.000 | kr.0.38801 | kr.388.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32144 | kr.964.32 |
| 6.000 | kr.0.28781 | kr.1,726.86 |
| 9.000 | kr.0.27065 | kr.2,435.85 |
| 15.000 | kr.0.25134 | kr.3,770.10 |
| 21.000 | kr.0.23990 | kr.5,037.90 |
| 30.000 | kr.0.22877 | kr.6,863.10 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

