Zener Diode 7.5 V 300 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C7V5T-7

DigiKey Part Number
BZT52C7V5T-7DITR-ND - Tape & Reel (TR)
BZT52C7V5T-7DICT-ND - Cut Tape (CT)
BZT52C7V5T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C7V5T-7
Description
DIODE ZENER 7.5V 300MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-523
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C7V5Comchip Technology22.383641-1033-1-NDkr.2.09000Similar
MM5Z7V5T1Gonsemi28.917MM5Z7V5T1GOSCT-NDkr.1.33000Similar
In-Stock: 1.788
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.96400kr.9.64
100kr.0.59660kr.59.66
500kr.0.43708kr.218.54
1.000kr.0.38516kr.385.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31901kr.957.03
6.000kr.0.28560kr.1,713.60
9.000kr.0.26854kr.2,416.86
15.000kr.0.24936kr.3,740.40
21.000kr.0.23799kr.4,997.79
30.000kr.0.22694kr.6,808.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750